SMC 0.3 μm Replacement Filter Element for AM
- RS Stock No.:
- 850-8732
- Mfr. Part No.:
- AM-EL250
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save €4.85
View bulk pricing optionsSubtotal (1 unit)*
€24.26
(exc. VAT)
€29.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.26 | - |
| 5 - 9 | €23.29 | €4.85 |
| 10 + | €22.33 | €19.30 |
*price indicative
- RS Stock No.:
- 850-8732
- Mfr. Part No.:
- AM-EL250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AM | |
| Material | Aluminium Die Cast, Tempered Glass, 400 Stainless Steel, Nitrile Rubber (NBR), Cotton Paper | |
| For Removal | Oil, Water Droplet, Foreign Matter | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.3μm | ||
Product Type Replacement Filter Element | ||
For Use With AM | ||
Material Aluminium Die Cast, Tempered Glass, 400 Stainless Steel, Nitrile Rubber (NBR), Cotton Paper | ||
For Removal Oil, Water Droplet, Foreign Matter | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
SMC Micro Mist and Super Mist Elements
A selection of replacements elements from the SMC, suitable for use with AM, AMD, AME and the AMF separator series.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Related links
- SMC 0.3 μm Replacement Filter Element for AM
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
- SMC 0.3 μm Replacement Filter Element for AFD30-A, AFM30-A
- SMC 0.3 μm Replacement Filter Element for AFD40-A AFM40-A, AFD40-06-A
- SMC 0.3 μm Replacement Filter Element for AFM40-A AFM40-06-A, AFD40-06-A
- SMC 3 μm Replacement Filter Element for AM
- SMC 0.01 μm Replacement Filter Element
