SMC 0.31 μm Replacement Filter Element for AMH

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€51.00

(exc. VAT)

€62.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€51.00-
5 - 9€48.904%
10 +€47.586%

*price indicative

RS Stock No.:
850-8741
Mfr. Part No.:
AMH-EL150
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

0.31μm

For Use With

AMH

Standards/Approvals

No

COO (Country of Origin):
JP

SMC Micro Mist and Super Mist Elements


A selection of replacements elements from the SMC, suitable for use with AM, AMD, AME and the AMF separator series.

Filters, Lubricators and Separators


High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy