ifm electronic, E208 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 190-359
- Mfr. Part No.:
- E20851
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 190-359
- Mfr. Part No.:
- E20851
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E208 | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E208 | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector is designed specifically for retro reflective sensors, ensuring enhanced detection and operational efficiency. With a rounded design tailored for both red light and infrared light applications, it promises reliable performance under various settings. The installation is made straightforward with a push fit fastener, simplifying the setup process. Engineered to withstand ambient temperatures ranging from 10 to 60 degrees Celsius, this reflector is suitable for a variety of environments. Lightweight yet robust, it features a compact structure and is crafted from high quality plastics, making it a durable addition to your sensor system. A perfect solution for those seeking an adaptable and effective reflector for their sensing needs.
For the reliable operation of retro-reflective sensors
Easy mounting using push-fit fasteners
Suitable for red light and infrared light
