ifm electronic, E208 Series, For Use With Position Sensors

Subtotal (1 unit)*

€13.61

(exc. VAT)

€16.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.61

*price indicative

RS Stock No.:
190-444
Mfr. Part No.:
E20844
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Bracket

Series

E208

For Use With

Position Sensors

Standards/Approvals

RoHS

Contents

Head Cap Screw: 1 x M8 x 80 Washers: 2 Hexagon Nuts: 2

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for position sensors, offering both stability and flexibility. Made from high quality stainless steel, it ensures longevity and resistance to corrosion, making it ideal for varied environmental conditions. The clamp is engineered for a free standing setup, facilitating effortless installation and adjustment. With precise dimensions and an M8 thread designation, it guarantees a snug fit for your applications. This mounting solution not only upholds the integrity of the sensor but also enhances operational efficiency, making it a reliable choice for industrial settings.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy