SMC, BAP Series, For Use With Auto switch

Subtotal (1 unit)*

€5.62

(exc. VAT)

€6.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.62

*price indicative

RS Stock No.:
426-555
Mfr. Part No.:
BAP2-040
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Mounting Bracket

Series

BAP

For Use With

Auto switch

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 10218-1, IEC529, JIS C 0920, ISO 4414, RoHS

COO (Country of Origin):
CN
The SMC Tie-rod mounting accessory designed for use with pneumatic cylinders. It ensures secure and stable installation in industrial automation systems.

Compatible with cylinders of specific bore sizes for versatile application

Constructed with durable materials to ensure long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy