SMC, BS Series, For Use With Auto switch
- RS Stock No.:
- 426-563
- Mfr. Part No.:
- BS4-160
- Manufacturer:
- SMC
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 426-563
- Mfr. Part No.:
- BS4-160
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mounting Bracket | |
| Series | BS | |
| For Use With | Auto switch | |
| Standards/Approvals | ISO 4413, ISO 10218-1, IEC529, IEC 60204-1, ISO 4414, JIS C 0920, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Bracket | ||
Series BS | ||
For Use With Auto switch | ||
Standards/Approvals ISO 4413, ISO 10218-1, IEC529, IEC 60204-1, ISO 4414, JIS C 0920, RoHS | ||
The SMC Tie-rod mounting bracket designed for secure and stable installation of pneumatic cylinders. It is compatible with a range of cylinder sizes and ensures reliable performance in various applications
Durable construction for long lasting use
Easy to install and maintain
Provides stable and secure mounting support
