Norgren, QM/31 Series, For Use With Magnetic Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.66

(exc. VAT)

€21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.66
5 - 9€17.32
10 +€16.96

*price indicative

RS Stock No.:
218-0727
Mfr. Part No.:
QM/31/160/22
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Mounting Bracket

Series

QM/31

For Use With

Magnetic Switch

Length

25mm

Standards/Approvals

EN 60947-5-2, EN 60529

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren QM/31 series reed switch bracket. It is an mounting element used for magnetic switches. It has a cylinder diameter of 160 mm.

Alternative materials allows a wide range of application

IP66 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy