Festo, NEBV Series, For Use With VUVG Series Valve
- RS Stock No.:
- 121-5586
- Distrelec Article No.:
- 302-18-220
- Mfr. Part No.:
- NEBV-H1G2-P-0.5-N-LE2
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.29 |
| 5 - 9 | €8.82 |
| 10 - 24 | €8.52 |
| 25 + | €8.35 |
*price indicative
- RS Stock No.:
- 121-5586
- Distrelec Article No.:
- 302-18-220
- Mfr. Part No.:
- NEBV-H1G2-P-0.5-N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | M8 3 Pin Socket | |
| For Use With | VUVG Series Valve | |
| Connection Type B | Open End Cable | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Model Number | 566658 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A M8 3 Pin Socket | ||
For Use With VUVG Series Valve | ||
Connection Type B Open End Cable | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Model Number 566658 | ||
- COO (Country of Origin):
- BG
Festo Cable Lead, 2-Pin Socket, 0.5, Cable Length - NEBV-H1G2-P-0.5-N-LE2
Connect your pneumatic valve to an electrical box with this cable lead from Festo. It's compatible with solenoid valves from Festo's VUVG series and suitable for industrial automation tasks. The pre-assembled unit comes with a plug socket, so it's ready to connect to a valve. Snap-in connectors make the socket easy to install without using any tools. For safety, PVC insulation helps to protect you against shocks. This insulation also safeguards the cable's inner wires from abrasion and moisture to ensure an extended service life. You can use this lead in demanding settings, thanks to its wide operating temperature of -5°C to +60°C.
• IP40-rated connection when assembled indicates protection against condensation and objects larger than 1mm
• Copper alloy contacts for optimal electrical flow and productivity
• Compatible with a wide operating voltage range of 0 to 60V DC for versatile use
• Polyoxymethylene cable jacket resists chemicals for longevity
Applications
• Food and beverage industries
• Automated assembly lines
• Lifting and hoisting equipment
How long is this cable lead?
This cable lead is 0.5m long and suitable for in-field installation. For versatility, you can assemble it in any position.
Related links
- Festo For Use With VUVG Series Valve
- Festo For Use With Static Applications
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With For Connecting Valve with the Length of 0.5 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With Plug Connector
