Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load
- RS Stock No.:
- 175-2118
- Distrelec Article No.:
- 301-69-063
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE4
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.90
(exc. VAT)
€18.33
(inc. VAT)
- RS Stock No.:
- 175-2118
- Distrelec Article No.:
- 301-69-063
- Mfr. Part No.:
- NEBU-M12W5-K-2.5-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chains, High Mechanical Load | |
| Connection Type B | Open End Cable | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-101, EN 61984, RoHS, EN 61076-2-104 | |
| Model Number | 550325 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chains, High Mechanical Load | ||
Connection Type B Open End Cable | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-101, EN 61984, RoHS, EN 61076-2-104 | ||
Model Number 550325 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Pneumatic Position Detector
The Festo NEBU is a connecting cable pneumatic position detector. It has a round plug socket connecting cable with angled cable outlet. It is suitable for all the devices with M8 and M12 plugs such as position transmitters, proximity sensors, pressure and flow sensors, optical and inductive sensors and individual valves.
Features and Benefits
• Switching status display
• Welding field immune design
• Cable length is 2.5m
• Operating temperature ranges between -25°C and 70°C
Applications
• Food and packaging sector
• Medical equipment
• Automation industry
Certifications
• IP65 rated
• IP68 rated
• IP69K rated
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chain
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Flow Sensors Position Transmitter
- Festo Plug Socket Pneumatic Sensor IP69K 60V dc 541329
- Festo Connector Lead For Use With Energy Chains, Robot

