Festo Female 4 way M8, Straight to Female 4 way M12, Straight Cable, 1 m
- RS Stock No.:
- 273-9667
- Mfr. Part No.:
- NEBU-M8G4-K-1-N-M12G4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.15
(exc. VAT)
€23.55
(inc. VAT)
- RS Stock No.:
- 273-9667
- Mfr. Part No.:
- NEBU-M8G4-K-1-N-M12G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | EN 60947-5-2, EN 61076-2-101, EN 61076-2-104, EU, EU RoHS, UK RoHS instructions, UKs for electrical equipment | |
| Model Number | 8091513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals EN 60947-5-2, EN 61076-2-101, EN 61076-2-104, EU, EU RoHS, UK RoHS instructions, UKs for electrical equipment | ||
Model Number 8091513 | ||
- COO (Country of Origin):
- TR
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of75 mm. This connecting cable offers class 2 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Standard cable
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
Related links
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Festo For Use With Field Device Side, Controller Side

