Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- RS Stock No.:
- 175-2124
- Mfr. Part No.:
- NEBU-M12G5-K-10-LE5
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.76
(exc. VAT)
€43.98
(inc. VAT)
- RS Stock No.:
- 175-2124
- Mfr. Part No.:
- NEBU-M12G5-K-10-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | Socket | |
| For Use With | High Mechanical Load, Energy Chains | |
| Connection Type B | Socket | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-101, EN 61984, RoHS, EN 61076-2-104 | |
| Model Number | 554038 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A Socket | ||
For Use With High Mechanical Load, Energy Chains | ||
Connection Type B Socket | ||
Length 10m | ||
Standards/Approvals EN 61076-2-101, EN 61984, RoHS, EN 61076-2-104 | ||
Model Number 554038 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Cable Lead, 0 to 60V AC/DC Operating Voltage Range, 10m Length - NEBU-M12G5-K-10-LE5
Keep your automated system up and running with this cable lead from Festo. Its wide operating voltage range between 0 and 60V AC/DC makes it just what you need to power up commonly used pneumatic field devices such as proximity sensors and valves. A screw lock mechanism ensures the lead stays put, even when subjected to rough handling or connected to moving machines. There's little chance of the assembly cracking under pressure, thanks to its 75mm bending radius. As this cable lead is finished with a tough PUR jacket, you can rely on it for durability, even in contaminated settings.
Features & Benefits
• PP insulation safely minimises the risk of electric shocks
• Length of 10m gives equipment room to move
• Comes pre-assembled with an M12 electrical connector on one end for convenience
• Includes two label holders, allowing for quick and easy identification
Applications
• Robotics systems
• Mechanical engineering
• Packing industry
• Renewable energies
Can this cable lead handle voltage surges?
Yes, to minimise the chance of power spikes causing damage to your equipment, the unit is immune to voltage surges up to 1.5kV.
Related links
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo, NEBU Series
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chain
- Festo Plug Socket with Cable For Connecting Inputs/Outputs Pneumatic Sensor IP69K 60V dc, NEBU-M12

