Festo Connector Lead, NEBU Series, For Use With Energy Chains, Robot
- RS Stock No.:
- 163-5183
- Mfr. Part No.:
- NEBU-M12G5-K-7-LE4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5183
- Mfr. Part No.:
- NEBU-M12G5-K-7-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector Lead | |
| Manufacturer Series | NEBU | |
| For Use With | Energy Chains, Robot | |
| Length | 7m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector Lead | ||
Manufacturer Series NEBU | ||
For Use With Energy Chains, Robot | ||
Length 7m | ||
Related links
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo, NEBU Series
- Festo For Use With Energy Chains, High Mechanical Load
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo Straight Female 5 way M8 to Straight Female 3 way M8 Cable, 1m
