Festo, 5-LED, KMEB-2-24-M12-0 Series, For Use With VUVB, MEBH, MOEBH Valves and N2 Solenoids
- RS Stock No.:
- 203-1051
- Mfr. Part No.:
- KMEB-2-24-M12-0,5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.27
(exc. VAT)
€49.53
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.27 |
*price indicative
- RS Stock No.:
- 203-1051
- Mfr. Part No.:
- KMEB-2-24-M12-0,5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | 5-LED, KMEB-2-24-M12-0 | |
| Connection Type A | DIN | |
| For Use With | VUVB, MEBH, MOEBH Valves and N2 Solenoids | |
| Length | 5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 177677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series 5-LED, KMEB-2-24-M12-0 | ||
Connection Type A DIN | ||
For Use With VUVB, MEBH, MOEBH Valves and N2 Solenoids | ||
Length 5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 177677 | ||
- COO (Country of Origin):
- CZ
Festo Plug Connector, DIN Type, 4.6mm Cable Diameter - KMEB-2-24-M12-0,5-LED
Ensure your solenoid system clicks into place with this plug connector from Festo. It's the missing link between N2 solenoids, MOEBH valves and your existing setup. With its 0.5-metre length, it makes neat connections with minimal clutter. The cable's robust PU sheath is resistant to corrosion, so provides durability even in damp and contaminated environments. You can mount this connector using the M2.5 central screw terminal to get up and running quickly, so there's no need for specialist tools.
Features & Benefits
• IP65 rating indicates it's dust-tight and resistant to low-pressure water jets from every direction
• LED helps to guide switching position for ease of use
• PA and POM housing provides strength and resistance to mechanical stress, for long-term performance
• Highly conductive bronze contacts ensure reliable electrical signal transfer
• Angled plug socket for easy installation in awkward spots and to minimise stress on the cable
Applications
• Automotive manufacturing
• Medical devices
• Agricultural equipment
Can I use this connector in harsh industrial conditions?
Yes. This unit operates in a temperature range between -5°C and +50°C, so it's an ideal choice for use in challenging settings.
Related links
- Festo For Use With MEBH VUVB
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo For Use With MOEBH Valves and N2 Solenoids, MEBH
- Festo KMEB-1 VUVB Valve MOEBH Valve
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
- Festo KMEB N2 Solenoid MEBH Valve
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- Festo For Use With Vacuum Generators VAD-MYB VADM
