Festo, KMV Series, For Use With V Solenoids
- RS Stock No.:
- 202-3610
- Mfr. Part No.:
- KMV-1-24DC-2,5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 202-3610
- Mfr. Part No.:
- KMV-1-24DC-2,5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMV | |
| Connection Type A | EN 175301 803 | |
| Connection Type B | Type B Plug | |
| For Use With | V Solenoids | |
| Length | 2.5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 30939 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMV | ||
Connection Type A EN 175301 803 | ||
Connection Type B Type B Plug | ||
For Use With V Solenoids | ||
Length 2.5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 30939 | ||
- COO (Country of Origin):
- TR
The Festo KMV series pre-assembled LED plug socket has a 2.5m cable length. This cable is suitable for V solenoids with M3 central screw in any assembly position . It has nominal operating voltage of 24 VDC.
Switching position indicator - LED
Electrical connection - plug socket
Product weight - 170 g
Related links
- Festo For Use With V Solenoids
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo, KMYZ Series
- Festo For Use With Vacuum Generators VAD-MYB VADMI and Multi-pin Distributor MPV
- Festo For Use With F Solenoids
- Festo Coupling KMV-1-24-10-LED, For Use With V Solenoids
- Festo For Use With C and N1 Solenoids
