Festo, KMC-1-24DC-5-LED Series, For Use With C and N1 Solenoids
- RS Stock No.:
- 203-1048
- Distrelec Article No.:
- 301-68-859
- Mfr. Part No.:
- KMC-1-24DC-5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.78 |
*price indicative
- RS Stock No.:
- 203-1048
- Distrelec Article No.:
- 301-68-859
- Mfr. Part No.:
- KMC-1-24DC-5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | KMC-1-24DC-5-LED | |
| Connection Type A | DIN | |
| For Use With | C and N1 Solenoids | |
| Length | 5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 30933 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series KMC-1-24DC-5-LED | ||
Connection Type A DIN | ||
For Use With C and N1 Solenoids | ||
Length 5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 30933 | ||
- COO (Country of Origin):
- TR
Festo KMC-1-24DC-5-LED Series Connector, DIN Connector, 5m Length - KMC-1-24DC-5-LED
This connector from Festo is a high-quality product designed for use in automation and electronics. With a length of 5m, the Festo connector is reliable and durable, suitable for various applications.
Features & Benefits
• Operating status display LED for easy monitoring
• Mounting type on solenoid valve with M3 central screw for easy installation
• Plug pattern type A to EN 175301-803 for secure connection
• Polarity protected for all electrical connections for safety
• Protective earth connection available for added security
• Cable structure 3x0.75 for optimal performance
• Corrosion resistance classification CRC 1 - Low corrosion stress for longevity
Applications
• Pre-assembled connector for C and N1 solenoids
• Suitable for use with automation systems
• Ideal for applications in the electrical and mechanical industries
Can it be used with any solenoid valve?
Yes, it is designed to be used on solenoid valves with an M3 central screw.
Will it work in extreme temperatures?
The Festo connector can operate in temperatures ranging from -20 to 80 degrees Celsius.
Is it suitable for outdoor use?
Yes, the Festo connector has a protection class of IP67, making it suitable for outdoor applications.
Related links
- Festo KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- Festo For Use With V Solenoids
- Festo For Use With F Solenoids
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With MEBH VUVB
- Festo For Use With MFHE Series Solenoid Valve
- Festo KMEB-2-24-M12-0 Series MEBH, MOEBH Valves and N2 Solenoids
