Festo, 5-LED, KMC-1-24DC-2 Series, For Use With C and N1 Solenoids
- RS Stock No.:
- 203-1053
- Distrelec Article No.:
- 301-68-858
- Mfr. Part No.:
- KMC-1-24DC-2,5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 203-1053
- Distrelec Article No.:
- 301-68-858
- Mfr. Part No.:
- KMC-1-24DC-2,5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | 5-LED, KMC-1-24DC-2 | |
| Connection Type A | DIN | |
| For Use With | C and N1 Solenoids | |
| Length | 2.5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 30931 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series 5-LED, KMC-1-24DC-2 | ||
Connection Type A DIN | ||
For Use With C and N1 Solenoids | ||
Length 2.5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 30931 | ||
- COO (Country of Origin):
- TR
Festo 5-LED, KMC-1-24DC-2 Series Connector, Connector Accessory Type - KMC-1-24DC-2,5-LED
This connector by Festo is a versatile accessory designed to meet various connectivity needs in various industries. Featuring a 2.5m length cable, DIN connector type, and 5-LED display, this connector offers reliable performance and ease of use.
Features & Benefits
• Operating status display with LED for easy monitoring
• Mounts securely on a solenoid valve with M3 central screw
• Polarity protected for all electrical connections, ensuring safety
• Protective earth connection available for enhanced protection
• IP67 protection class against dust and water ingress, suitable for tough environments
Applications
• Pre-assembled for use with C and N1 solenoids
• Ideal for industrial automation systems
• Suitable for various electrical connections in machinery and equipment
Can it withstand high temperatures?
It is designed to operate in ambient temperatures ranging from -20 to 80°C.
Will it fit all solenoid valves?
It mounts on a solenoid valve with an M3 central screw, ensuring compatibility with various valves.
Is it suitable for outdoor use?
The PVC cable sheath and IP67 protection make it suitable for outdoor applications.
Related links
- Festo For Use With C and N1 Solenoids
- Festo For Use With V Solenoids
- Festo KMEB-2-24-M12-0 Series MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With F Solenoids
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
- Festo Solenoid Valve Cable Plug for use with Solenoid Valve
- Festo, KMYZ Series
- Festo For Use With Vacuum Generators VAD-MYB VADMI and Multi-pin Distributor MPV
