Festo, NEBV Series, For Use With Valve Terminal VTSA/VTSA-F
- RS Stock No.:
- 203-1072
- Mfr. Part No.:
- NEBV-S1W37-KM-2.5-LE10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€71.54
(exc. VAT)
€87.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.54 |
*price indicative
- RS Stock No.:
- 203-1072
- Mfr. Part No.:
- NEBV-S1W37-KM-2.5-LE10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| Connection Type B | Open End Cable | |
| For Use With | Valve Terminal VTSA/VTSA-F | |
| Length | 2.5m | |
| Standards/Approvals | DIN 47100, RoHS | |
| Model Number | 543271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBV | ||
Connection Type A Sub D | ||
Connection Type B Open End Cable | ||
For Use With Valve Terminal VTSA/VTSA-F | ||
Length 2.5m | ||
Standards/Approvals DIN 47100, RoHS | ||
Model Number 543271 | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 10-pin, M4 connecting cable has a length of 2.5m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 8 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable ou
Ambient temperature -5 to 50 °C
2 - moderate corrosion stress
Related links
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Valve Terminal VTSA/VTSA-F
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo, NEBV Series
- Festo For Use With Energy Chain
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With Valve Terminal
