Festo, NEBV Series, For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F

Subtotal (1 unit)*

€244.76

(exc. VAT)

€301.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.76

*price indicative

RS Stock No.:
203-1166
Mfr. Part No.:
NEBV-S1W37-KM-10-LE37
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEBV

Connection Type A

Sub D

For Use With

Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F

Connection Type B

Open End Cable

Length

10m

Standards/Approvals

RoHS

Model Number

543279

COO (Country of Origin):
BG
The Festo's NEBU series 37-pin, M4 connecting cable has a length of 10m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 32 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable ou

Ambient temperature -5 to 50 °C

2 - moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy