Festo, NEBU Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 163-5184
- Distrelec Article No.:
- 301-69-062
- Mfr. Part No.:
- NEBU-M12W5-K-10-LE4
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.09
(exc. VAT)
€34.55
(inc. VAT)
- RS Stock No.:
- 163-5184
- Distrelec Article No.:
- 301-69-062
- Mfr. Part No.:
- NEBU-M12W5-K-10-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chains, Robot Applications | |
| Connection Type B | Open End Cable | |
| Length | 10m | |
| Standards/Approvals | EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | |
| Model Number | 569841 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chains, Robot Applications | ||
Connection Type B Open End Cable | ||
Length 10m | ||
Standards/Approvals EN 61984, EN 61076-2-104, EN 61076-2-101, RoHS | ||
Model Number 569841 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo Plug Socket Pneumatic Sensor IP69K 60V dc 541329
- Festo Cable For Use With Energy Chain, High Mechanical Load

