Festo, NEBC Series, For Use With Energy Chain

Subtotal (1 unit)*

€37.58

(exc. VAT)

€46.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.58

*price indicative

RS Stock No.:
203-9825
Distrelec Article No.:
301-86-965
Mfr. Part No.:
NEBC-M12G8-E-2-N-B-LE8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBC

For Use With

Energy Chain

Connection Type B

M12

Length

2m

Standards/Approvals

EN 61076-2-101, RoHS

Model Number

8094480

COO (Country of Origin):
PL

Festo NEBC Series Cable Lead, M12 Connector, 2m Length - NEBC-M12G8-E-2-N-B-LE8, Numeric Part Number: 8094480


This 2m cable lead is designed for efficient electrical connections in automation systems, featuring a sturdy M12 connector. The Festo NEBC series is regarded for its consistency and adheres to various industrial standards, making it an important accessory in electronics and mechanical applications.

Features & Benefits


• M12x1 A-coded connection technology for compatibility

• Rated for operating voltage of DC 0 to 30V and AC 0 to 30V

• Supports occupied pins/wires for enhanced performance

• Suitable for chain link trunking for versatile installation

• Conductors made of brass for enhanced electrical conductivity

Applications


• Used for field device connections within automation

• Appropriate for connecting controllers in industrial environments

• Suitable for demanding durable cable leads

Can it withstand high ambient temperatures?


Yes, it operates effectively between -25°C and 90°C.

Will it fit standard industrial connectors?


The M12 connector is designed for standard compatibility.

Is it suitable for flexible installations?


Yes, it meets bending radius requirements for flexibility.

Can the cable be used in harsh environments?


It is rated IP65/IP67 for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy