Festo Female 8 way M12, Straight to 8 way Straight, Unterminated Cable, 2.5 m

Subtotal (1 unit)*

€80.99

(exc. VAT)

€99.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.99

*price indicative

RS Stock No.:
273-9626
Distrelec Article No.:
304-12-938
Mfr. Part No.:
NEBM-M12G8-E-2.5-LE8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Series

NEBM

Cable Length

2.5m

Jacket Colour

Grey

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

8

Connector Type B

Straight, Unterminated

Number of Contacts B

8

Voltage

24V ac, 24V ac

Standards/Approvals

EU RoHS Directive, UK RoHS instructions

IP Rating

IP65

Model Number

1451587

Coding

A

COO (Country of Origin):
DE

Festo NEBM Series Cable, 2.5m Length, 0.14mm² Cross Sectional Area - NEBM-M12G8-E-2.5-LE8, Numeric Part Number:1451587


This cable is an 8-core industrial cable designed for advanced automation applications. Measuring 2.5 m in length, it features a round design with a female M12 connector on one end and an unterminated open end on the other. With a robust TPE-U sheath in grey, it supports a voltage rating of 0 to 30V AC/DC and is specially crafted for demanding environments, ensuring reliability under various conditions.

Features & Benefits


• Shielded design minimises electromagnetic interference

• IP65 rating offers protection against dust and water ingress

• High temperature resistance from -40°C to +80°C

• Suitable for energy chains allowing flexible installations

• 8 cores facilitate connection to complex systems

• Minimal bend radius of 68 mm ensures durability in movement

Applications


• Used with field devices in industrial automation

• Ideal for connecting controllers in harsh environments

• Suitable for requiring high-temperature performance

• Employed in systems where reliable connectivity is crucial

• Utilised in automated machinery requiring flexible cable solutions

What materials are used in the construction of this cable?


The sheath is made from TPE-U, a RoHS-compliant material that provides durability and flexibility in various applications, making it suitable for both rigid and dynamic installations.

How does the shielded design enhance performance in noisy environments?


The shielding effectively reduces the impact of electromagnetic interference, ensuring stable and accurate data transmission, which is crucial for sensitive automation applications.

What is the benefit of using an unterminated open end for the second connection?


The unterminated open end allows for custom installations, enabling connection to a variety of devices and making it adaptable for different configurations in industrial systems.

Can this cable be used in applications with frequent movement?


Yes, the 2.5 m M12 cable is designed to withstand bending and flexing, making it suitable for moving applications while maintaining functionality without compromising performance.

What are the implications of the IP65 rating for this cable?


An IP65 rating indicates that the cable is resistant to dust and low-pressure water jets, making it ideal for use in environments where exposure to moisture and particulate matter may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy