Festo, NEBC Series, For Use With Energy Chain

Subtotal (1 unit)*

€41.77

(exc. VAT)

€51.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.77

*price indicative

RS Stock No.:
203-9833
Distrelec Article No.:
301-86-973
Mfr. Part No.:
NEBC-M12W8-E-2-N-B-LE8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBC

For Use With

Energy Chain

Connection Type B

M12

Length

2m

Standards/Approvals

EN 61076-2-101, RoHS

Model Number

8094476

COO (Country of Origin):
PL

Festo NEBC Series Cable Lead, M12 Connector, 2m Length - NEBC-M12W8-E-2-N-B-LE8, Numeric Part Number: 8094476


This cable lead is an essential component in industrial applications, providing a dependable connection. With a length of 2m and featuring a robust M12 connector, it secures electrical connections in automation environments. It is designed to withstand various operational challenges, making it a necessary accessory for setups requiring durable and efficient connectivity.

Features & Benefits


• Conforms to standard EN 61076-2-101 for safety

• Operates within a voltage range of DC/AC 0 to 30V

• Equipped with a round plug socket with screw lock

• Lightweight design at 105g for easy handling

• Constructed from materials compliant with RoHS directives

Applications


• Used with field devices in automation systems

• Utilised for connecting controllers in electrical layouts

• Functions effectively in both fixed and flexible installations

• Applicable in environments with moderate corrosion risk

Can it withstand extreme temperatures?


Yes, it operates effectively from -25°C to 90°C.

Is it suitable for use in chain link trunking?


Yes, it is designed to be compatible with chain link trunking.

Will it handle a current load of 2A?


Yes, it supports a maximum current load of 2A at 40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy