Norgren, QM/31 Series, For Use With Magnetic Switch
- RS Stock No.:
- 218-0724
- Mfr. Part No.:
- QM/31/032/22
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.66 |
| 5 - 9 | €17.32 |
| 10 + | €16.96 |
*price indicative
- RS Stock No.:
- 218-0724
- Mfr. Part No.:
- QM/31/032/22
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/31 | |
| For Use With | Magnetic Switch | |
| Length | 35mm | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/31 | ||
For Use With Magnetic Switch | ||
Length 35mm | ||
Standards/Approvals EN 60947-5-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Mounting Bracket, Plastic Construction, 32 to 63mm Cylinder Diameter - QM/31 Series - QM/31/032/22
Need to attach a tracking tool to your pneumatic equipment? Snap it in place with this mounting bracket from IMI Norgren. The unit fixes to a pneumatic cylinder to hold a magnetic switch (such as 218-0729) in place to help automatically monitor a machine's strokes. As your component simply slots into the bracket, you can install it without the hassle of special tools. Support for cylinder diameters between 32 and 63mm makes this a sure fit for many pneumatic systems. Long metal mounting screws ensure it grips switches tight, even in vibrating systems.
Features & Benefits
• Made from hardwearing plastic for impact resistance
• Uncovered screws provide direct access during dismounting
Applications
• Material handling
• Food production
• Concrete processing
Why should I track the position of my pneumatic cylinder?
By using a magnetic switch to monitor your hardware's strokes, you can set up a control device to automatically switch linked equipment for efficient processing. Tracking your cylinder's position also gives quick feedback on your system's status so you can be sure your machinery's running smoothly.
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren For Use With Reed Switch On Cylinder
- Norgren For Use With M50
- Norgren Bracket QM/33/032/22, For Use With Industrial Compressed Air Systems
- RS PRO Magnetic Proximity Switch, For Use With Pneumatic Cylinders
- RS PRO Magnetic Proximity Switch SQ, SGM
- Norgren 3 Pin M8 Direct Reed Pneumatic Switch QM/34 Series, 30V dc LED Indicator
