Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7917
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M8G4-5R
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7917
- Mfr. Part No.:
- NEDY-L2R1-V1-C1W4L-U-0.3L-M8G4-5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 300mm | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor with cables on both sides offers a versatile solution for electrical connection needs. Designed with high-quality materials and precision engineering, this product ensures reliable performance in various applications.
Y-distributor design with cables on both sides for flexible connectivity options
Yellow LED signal status display for easy monitoring
Suitable for energy chains/robot applications with durable cable characteristics
CE marked and RoHS compliant for adherence to industry standards
IP65/IP67 protection rating for use in varying environmental conditions
Yellow LED signal status display for easy monitoring
Suitable for energy chains/robot applications with durable cable characteristics
CE marked and RoHS compliant for adherence to industry standards
IP65/IP67 protection rating for use in varying environmental conditions
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo, NEDY Series
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Y-distributor with Cable on Controller Side
