Festo, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7924
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-M12G4-5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€47.44
(exc. VAT)
€58.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.44 |
*price indicative
- RS Stock No.:
- 288-7924
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-M12G4-5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| Connection Type B | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8005306 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
Connection Type B Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 8005306 | ||
- COO (Country of Origin):
- BG
The Festo Product is a high-quality universal plug connector suitable for various applications. With a length of 5m and a primary keyword of universal plugs, this product is designed for ease of use and reliability.
Based on standard EN 61076-2-101
Y-distributor design with cable on controller side
Electrical connection with M12x1 connector system
Operational voltage range from 0V to 30V
IP65, IP68, IP69K degree of protection
Ambient temperature range from -25°C to 80°C
RoHS-compliant and free of halogen materials
Related links
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo, NEDY Series
- Festo For Use With Y-distributor
- Festo For Use With Y-distributor with Cables on Both Sides
