Festo, NEDY Series, For Use With Robot Applications, Energy Chains
- RS Stock No.:
- 288-7918
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 288-7918
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M12G4-2.5R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| For Use With | Robot Applications, Energy Chains | |
| Connection Type B | Straight Plug | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8035775 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
For Use With Robot Applications, Energy Chains | ||
Connection Type B Straight Plug | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 8035775 | ||
- COO (Country of Origin):
- BG
The Festo Versatile universal plug connector designed for industrial automation. With a solid build and high-quality materials, this plug connector ensures reliable performance in various applications.
Based on standard EN 61076-2-101 for quality assurance
Y-distributor design with cables on both sides for flexibility
Suitable for energy chains/robot applications with durable cable characteristics
IP65, IP68, IP69K protection for use in harsh environments
Corrosion-resistant materials for durability and longevity
Related links
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Controller Side and Field Device Side
