SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-813
- Mfr. Part No.:
- AME-EL450
- Manufacturer:
- SMC
Subtotal (1 unit)*
€81.93
(exc. VAT)
€100.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.93 |
*price indicative
- RS Stock No.:
- 622-813
- Mfr. Part No.:
- AME-EL450
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AME | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AME | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Element for the AME Super Mist Separator, designed to separate and absorb aerosol state fine oil particles, converting oil-lubricated compressed air into oil-free equivalent air. This makes it crucial for applications demanding extremely high air cleanliness, such as coating lines, cleanrooms, and equipment sensitive to oil contamination.
Separates fine oil particles
Produces oil-free equivalent air
Visual indicator for filter replacement
Suitable for high-cleanliness applications
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
