SMC Replacement Filter, 0.1 MPa to
- RS Stock No.:
- 622-822
- Mfr. Part No.:
- AMJ-EL4000
- Manufacturer:
- SMC
Subtotal (1 unit)*
€62.34
(exc. VAT)
€76.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.34 |
*price indicative
- RS Stock No.:
- 622-822
- Mfr. Part No.:
- AMJ-EL4000
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Series | AMJ | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Series AMJ | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Drain separator for vacuum is expertly designed to efficiently remove water droplets from compressed air in vacuum systems. Its innovative construction ensures that over 90% of droplets are captured, safeguarding downstream equipment from moisture-related damage. Easy to install and maintain, this unit features a handy drain cock that allows for manual discharge, ensuring uninterrupted operation even under demanding conditions. The drain separator accommodates various thread types and offers adaptable configuration options for different applications, making it a versatile choice for professionals in various industries. With a robust build and reliable performance, it is an essential component in maintaining the integrity of pneumatic systems.
Eliminates more than 90% of water droplets to enhance equipment longevity
Equipped with a drain cock for manual drainage, increasing user convenience
Supports multiple thread types for broad compatibility with existing systems
Designed for minimal pressure drop, ensuring consistent operation
Related links
- SMC Replacement Filter, 0.1 MPa to
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element for AMJ3000
- SMC Mist Separator 0.1 MPa to
- SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
