SMC 5 L/s 1/2 in Pneumatic Separator, -1 bar to 10 bar
- RS Stock No.:
- 254-8127
- Mfr. Part No.:
- AMJ4000-F04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€175.93
(exc. VAT)
€216.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.93 |
*price indicative
- RS Stock No.:
- 254-8127
- Mfr. Part No.:
- AMJ4000-F04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in | |
| Sub Type | Drain Separator for Vacuum | |
| Maximum Flow Rate | 5L/s | |
| Connection Thread Standard | G | |
| Series | AMJ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | -1bar | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Overall Height | 205mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in | ||
Sub Type Drain Separator for Vacuum | ||
Maximum Flow Rate 5L/s | ||
Connection Thread Standard G | ||
Series AMJ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure -1bar | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
Overall Height 205mm | ||
- COO (Country of Origin):
- JP
The SMC Drain separator for vacuum is Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock makes it possible to discharge the drain manually after breaking the vacuum. Even when the
The element can be replaced with a single touch
Related links
- SMC 5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 5 L/s 1/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 5 L/s 1/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
