SMC 33.33 L/s 1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8124
- Mfr. Part No.:
- AMH450C-F04-T
- Manufacturer:
- SMC
Subtotal (1 unit)*
€522.47
(exc. VAT)
€642.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.47 |
*price indicative
- RS Stock No.:
- 254-8124
- Mfr. Part No.:
- AMH450C-F04-T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 33.33L/s | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMH | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 225mm | |
| Overall Width | 106mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 33.33L/s | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMH | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Overall Height 225mm | ||
Overall Width 106mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC micro-mist separator combined with a prefilter. The AMH can separate and eliminate aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01micron. The AMH series is suitable for drying, cleaning pneumatic measurement in
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
Related links
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 5 L/s 1/2 in Pneumatic Separator, -1 bar to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
