SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMS-A5 M5 x 0.8
- RS Stock No.:
- 894-355
- Mfr. Part No.:
- ZP3-T08UMS-A5
- Manufacturer:
- SMC
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 894-355
- Mfr. Part No.:
- ZP3-T08UMS-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 8mm | |
| Connection Size | M5 x 0.8 | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 8mm | ||
Connection Size M5 x 0.8 | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet serves as a Crucial component in vacuum systems, ensuring efficient connectivity and functionality in various applications.
Vertical vacuum entry allows for versatile fitting options
Compatible with one-touch or threaded connections for flexibility
Constructed with Durable materials for reliable performance
Related links
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMGS-A5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMGS-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGS-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-A5 M5 x 0.8
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T08UMGN-A5 M5 x 0.8
