SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGS-A5 M5 x 0.8
- RS Stock No.:
- 895-339
- Mfr. Part No.:
- ZP3-T06UMGS-A5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 895-339
- Mfr. Part No.:
- ZP3-T06UMGS-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling of various materials in automation processes, providing strong adhesion and adaptability across multiple applications.
Designed for vertical vacuum entry with optional adapters
Compatible with one-touch fittings and threaded connections
Related links
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-A5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMGS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMGS-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-B5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGSJ6-B5 M5 x 0.8
