SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-A5 M5 x 0.8
- RS Stock No.:
- 895-346
- Mfr. Part No.:
- ZP3-T06UMS-A5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 895-346
- Mfr. Part No.:
- ZP3-T06UMS-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 6mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Vacuum Pad | ||
Pad Diameter 6mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad provides reliable handling and gripping solutions, Ideal for various automated applications, ensuring efficiency in material transfer and manipulation.
Available in diameters from 1.5 to 16 mm for versatile use
Features flat and bellows designs to suit different processes
Constructed from NBR, FKM, silicone rubber, ensuring material compatibility
Vertical vacuum entry connections via one-touch or threaded fittings
Designed for optimal performance in differing operational conditions
Related links
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-B5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGS-A5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMGS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMGS-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGSJ6-B5 M5 x 0.8
