SMC 80 mm Heavy Duty Silicon Rubber Vacuum Pad ZPX80HS-B01-B10 Rc 1/8

Image representative of range

Subtotal (1 unit)*

€37.38

(exc. VAT)

€45.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.38

*price indicative

RS Stock No.:
894-435
Mfr. Part No.:
ZPX80HS-B01-B10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Connection Size

Rc 1/8

Pad Diameter

80mm

Pad Type

Heavy Duty

Pad Material

Silicon Rubber

Connection Type

Male Thread

Series

ZPX

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum cup designed for handling heavy loads efficiently, providing versatile suction capabilities for a range of applications. Its robust construction ensures reliability in demanding environments.

Manufactured from Durable rubber, ensuring longevity

Ideal for heavyweight workpieces like automobiles and cathode-ray tubes

Available in multiple pad diameters to suit varied operations

Provides high grip performance with minimal risk of slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy