SMC 50 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX50HN-B01-B8 RC 1/8

Image representative of range

Subtotal (1 unit)*

€25.73

(exc. VAT)

€31.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.73

*price indicative

RS Stock No.:
894-730
Mfr. Part No.:
ZPX50HN-B01-B8
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

50mm

Connection Size

RC 1/8

Pad Type

Heavy Duty

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZPX

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad designed for effective handling of heavy-weight materials or objects with a large surface area, ensuring reliable operation in various applications.

Lateral vacuum entry available, both with and without a buffer

Versatile design accommodates a wide range of applications

Offers multiple cup material options for enhanced functionality

Provides effective static discharge when using conductive materials

Pad diameters available in sizes ranging from 40 mm to 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy