Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
- RS Stock No.:
- 203-8124
- Mfr. Part No.:
- ESV-50-BT
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.69
(exc. VAT)
€46.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.69 |
*price indicative
- RS Stock No.:
- 203-8124
- Mfr. Part No.:
- ESV-50-BT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Series | NBR | |
| Holding Force | 72.6N | |
| Standards/Approvals | RoHS | |
| Model Number | 526007 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Series NBR | ||
Holding Force 72.6N | ||
Standards/Approvals RoHS | ||
Model Number 526007 | ||
- COO (Country of Origin):
- DE
The Festo's push-in connector has standard size, nominal size 6.6 mm and assembled in any position. It used push/pull principle of design structure with high alloy steel housing material.
Container size 1
Ambient temperature -15 to 120 °C
Related links
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BU
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BT
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
