Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- RS Stock No.:
- 203-8448
- Mfr. Part No.:
- ESS-50-BT-G1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 203-8448
- Mfr. Part No.:
- ESS-50-BT-G1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 100N | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS | |
| Model Number | 525996 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 100N | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS | ||
Model Number 525996 | ||
- COO (Country of Origin):
- DE
Festo ESS Series Suction Cup, 50mm Pad Diameter, 100N Holding Force - ESS-50-BT-G1/4, Numeric Part Number: 525996
This suction cup is a vacuum handling pad designed for reliable component pick-and-place and material handling in industrial automation. It connects to a vacuum supply via a threaded G 1/4 vacuum port and is configured for vacuum entry from the top, making it suitable for inline mounting and vertical lifting tasks where a flexible sealing element is required.
Features and Benefits:
• Polyurethane bellows pad provides resilient surface conformity • 100N holding force supports moderate-weight lifting and transfer • Bellows pad design compensates for surface irregularities • RoHS-compliant construction meets environmental substance limits • Vacuum port G1/4 ensures standard pneumatic connection compatibility
Applications
• Suitable for robotic pick-and-place of electronic components • Ideal for handling small electrical assemblies in production lines • Used for gripping mechanical parts with uneven surfaces • Can be used for transfer operations in automated inspection stations
How is the vacuum supplied to the device in confined layouts?
The vacuum is introduced at the TOP entry point, permitting neat inline tubing runs above the pad and simplifying routing in Compact assemblies.
What surface types will the sealing element manage effectively?
The flexible polyurethane bellows adapts to mildly uneven and textured surfaces, improving contact where rigid pads would leak.
How does the pad shape influence delamination or pick errors?
The bellows profile allows controlled deformation under load, maintaining seal integrity during lift and reducing sudden detachment during transport.
Which connection fittings are compatible with the vacuum inlet?
Standard fittings that mate with a G1/4 threaded vacuum port can be used to integrate with common pneumatic systems.
Related links
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
