Festo 30 mm Polyurethane Suction Cup ESS-30-GT-G1/8 G 1/8
- RS Stock No.:
- 203-8263
- Mfr. Part No.:
- ESS-30-GT-G1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 203-8263
- Mfr. Part No.:
- ESS-30-GT-G1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 36N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525971 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 36N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525971 | ||
- COO (Country of Origin):
- DE
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The threaded connection vaccum port for suction cup mounting M10.
Voulme = 3.327Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 5
Related links
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M6 M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M10 M10
- Festo 30 mm Polyurethane Suction Cup ESS-30-EU M6
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 30 mm Round Polyurethane Suction Cup ESS-30-BU M6
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
