Festo 30 mm PUR Suction Cup ESS-30-EU M6

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.44

*price indicative

RS Stock No.:
203-8272
Mfr. Part No.:
ESS-30-EU
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Pad Diameter

30mm

Product Type

Suction Cup

Pad Material

PUR

Connection Type

Vacuum Port

Series

ESS

Holding Force

37.2N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189343

COO (Country of Origin):
JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The threaded connection vaccum port for suction cup mounting M10.

Voulme = 6.06Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy