Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- RS Stock No.:
- 203-8435
- Mfr. Part No.:
- ESS-50-GT-G1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 203-8435
- Mfr. Part No.:
- ESS-50-GT-G1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 97N | |
| Standards/Approvals | RoHS | |
| Model Number | 525979 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 97N | ||
Standards/Approvals RoHS | ||
Model Number 525979 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup ESS-8X20-ON easily interchangeable. It has nominal size 2.5 mm and suction cup size 8x20 mm.
Suction cup volume = 0.256 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-M6 M6
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4 G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4-I G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
