Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- RS Stock No.:
- 281-1170
- Mfr. Part No.:
- ESS-50-GT-G1/4-I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 281-1170
- Mfr. Part No.:
- ESS-50-GT-G1/4-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Connection Size | 1/4 in | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Connection Type | G 1/4 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 525978 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Connection Size 1/4 in | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Connection Type G 1/4 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 525978 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup has 11.2 cm³ volume. This suction cup allows optional mounting position. The suction cup operates using standard atmospheric air. This suction cup has round deep shape.
RoHS compliant
Moderate corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
