Festo 50 mm PUR Suction Cup ESS-50-EU M6
- RS Stock No.:
- 203-8325
- Mfr. Part No.:
- ESS-50-EU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 203-8325
- Mfr. Part No.:
- ESS-50-EU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 103.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 103.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189351 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-20-SF easily interchangeable. It has minimum workpiece radius 60 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.318 cm3
Position of connection = on top
Related links
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-M6 M6
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- Festo 50 mm Round Polyurethane Suction Cup ESS-50-BU M6
- Festo 20 mm Polyurethane Suction Cup ESS-20-EU M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-EU M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
