SMC 25 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP25UN
- RS Stock No.:
- 270-5149
- Mfr. Part No.:
- ZP25UN
- Manufacturer:
- SMC
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.72 |
*price indicative
- RS Stock No.:
- 270-5149
- Mfr. Part No.:
- ZP25UN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 25mm | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZFZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 25mm | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZFZ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZP series is a vacuum pad series. It has different types of pad, having different material.
Different pad types
Related links
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP125HBN
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP40HN
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP100HN
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- SMC 8 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT08BN-B5 M5 x 0.8
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B8 M8 x 1.25
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HNJ25-B01-A18 RC 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B10 RC 1/8
