Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 714-9058
- Mfr. Part No.:
- PLS0J561MCO8
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 25 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Last RS stock
- Plus 145 unit(s) shipping from 23 November 2026
- Final 1,590 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.274 | €6.37 | - |
| 25 - 45 | €1.21 | €6.05 | €1.60 |
| 50 - 120 | €1.12 | €5.60 | €7.70 |
| 125 - 245 | €1.044 | €5.22 | €28.75 |
| 250 + | €0.944 | €4.72 | €82.50 |
*price indicative
- RS Stock No.:
- 714-9058
- Mfr. Part No.:
- PLS0J561MCO8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 9 mm | |
| Series | LS | |
| Length | 9mm | |
| Height | 9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 706μA | |
| Ripple Current | 4.3A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 9 mm | ||
Series LS | ||
Length 9mm | ||
Height 9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Leakage Current 706μA | ||
Ripple Current 4.3A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 6.3V dc
