KYOCERA AVX 1 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.93

(exc. VAT)

€1.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.93
25 - 49€0.86
50 - 99€0.78
100 - 249€0.73
250 +€0.67

*price indicative

Packaging Options:
RS Stock No.:
719-0703
Mfr. Part No.:
TCJP105M025R0500
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

1μF

Voltage

25V dc

Mount Type

Surface

Package/Case

2012-15

Polarity

Bipolar

Lead Pitch

850μm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

2.05 x 1.35 x 1.5 mm

Height

1.5mm

Depth

1.35mm

Series

TCJ

Length

2.05mm

Electrolyte Type

Solid

Dissipation Factor

6%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

2.5μA

Minimum Operating Temperature

-55°C

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode

Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors

Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment

Suitable for power management systems with operating temperatures up to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy