Panasonic 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 172-3777
- Mfr. Part No.:
- 6TPG100MG
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3777
- Mfr. Part No.:
- 6TPG100MG
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | B1G | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.1 mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Series | POSCAP TPG | |
| Height | 1.1mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Leakage Current | 63μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Ripple Current | 1.1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case B1G | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.1 mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Series POSCAP TPG | ||
Height 1.1mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Leakage Current 63μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Ripple Current 1.1A | ||
- COO (Country of Origin):
- ID
POSCAP TPG series
Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Compact size
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 100 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- Vishay 100 μF Surface Polymer Capacitor, 6.3V dc
- CHEMI-CON 330 μF Surface Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
