Panasonic 100 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
795-6004
Mfr. Part No.:
6TPG100MG
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

B1G

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Series

POSCAP TPG

Length

3.5mm

Depth

2.8mm

Height

1.1mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1.1A

Leakage Current

63μA

Dissipation Factor

10%

Lifetime

1000 h

Automotive Standard

No

POSCAP TPG series


Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Compact size

Low profile

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy