KEMET 100 μF Through Hole Polymer Capacitor, 35V dc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.96

(exc. VAT)

€9.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.796€7.96-
50 - 90€0.756€7.565%
100 - 240€0.70€7.0012%
250 - 490€0.65€6.5018%
500 +€0.588€5.8826%

*price indicative

Packaging Options:
RS Stock No.:
173-9459
Mfr. Part No.:
A759KS107M1VAAE031
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

100μF

Voltage

35V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12 mm

Series

A759

Height

12mm

Electrolyte Type

Solid

Leakage Current

525μA

Ripple Current

4.29A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

2000 h

Dissipation Factor

12%

Diameter

8mm

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).

Through-hole form factor

High Voltage

Low impedance

High ripple current

125°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy