Panasonic 22 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 249-1201
- Mfr. Part No.:
- 50SEK22M
- Manufacturer:
- Panasonic
Subtotal (1 box of 500 units)*
€293.00
(exc. VAT)
€360.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.586 | €293.00 |
*price indicative
- RS Stock No.:
- 249-1201
- Mfr. Part No.:
- 50SEK22M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | C6 | |
| Polarity | Negative | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 6 mm | |
| Length | 6mm | |
| Series | SEK | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Leakage Current | 220μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Ripple Current | 820mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case C6 | ||
Polarity Negative | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 6 mm | ||
Length 6mm | ||
Series SEK | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Leakage Current 220μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Ripple Current 820mA | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 22 μF Surface Polymer Capacitor, 50V
- Panasonic 68 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- Nichicon 120 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- KEMET 82 μF Surface Polymer Capacitor, 50V
- Nichicon 180 μF Surface Polymer Capacitor, 50V
