CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 251-4906
- Mfr. Part No.:
- HHXC500ARA470MHA0G
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 200 more to save €17.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €0.782 | €7.82 | - |
| 200 - 390 | €0.697 | €6.97 | €17.00 |
| 400 + | €0.533 | €5.33 | €99.60 |
*price indicative
- RS Stock No.:
- 251-4906
- Mfr. Part No.:
- HHXC500ARA470MHA0G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | HA0 | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10 mm | |
| Length | 10mm | |
| Height | 6.6mm | |
| Series | HXC | |
| Depth | 6.6mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Ripple Current | 1.25mA | |
| Anti Vibration | Yes | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case HA0 | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10 mm | ||
Length 10mm | ||
Height 6.6mm | ||
Series HXC | ||
Depth 6.6mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Ripple Current 1.25mA | ||
Anti Vibration Yes | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 3μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 16V
- Nichicon 120 μF Surface Polymer Capacitor, 50V
- Nichicon 180 μF Surface Polymer Capacitor, 50V
- KEMET 82 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 100 μF Surface Polymer Capacitor, 16V
